
Switchcraft 35HDNNPKG technical specifications.
| Body Material | Brass |
| Color | Silver |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Tin, Nickel |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 43.18mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 66°C |
| Min Operating Temperature | 0°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 35HD |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 140V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 35HDNNPKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.