
Switchcraft 35HDRAAU technical specifications.
| Body Material | Brass |
| Color | Black |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 35HD |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 35HDRAAU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.