
Switchcraft 35HDRANN technical specifications.
| Body Color | Silver |
| Body Material | Brass |
| Color | Silver, Natural |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Tin, Nickel |
| Current Rating | 4A |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 66°C |
| Min Operating Temperature | 0°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 35HD |
| Shielding | Shielded |
| Size | 3.5mm |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 35HDRANN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.