
Switchcraft 35HR03635X technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Lead Free | Lead Free |
| Length | 3foot |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 35HR03635X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
