
Switchcraft 35HR04884X technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Gender | Male |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 35HR04884X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.