Switchcraft 35HR07235X technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Gender | Male to Male |
| Jacket Material | PVC |
| Length | 6foot |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 35HR07235X to view detailed technical specifications.
No datasheet is available for this part.