
Switchcraft 35HR07284X technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Cable |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Length | 6foot |
| Number of Conductors | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 35HR07284X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.