
Switchcraft 35HR14435X technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Length | 12foot |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 35HR14435X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
