
Switchcraft 35HR14484X technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Cable |
| Length | 12foot |
| Number of Conductors | 2 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 35HR14484X to view detailed technical specifications.
No datasheet is available for this part.