Switchcraft 35PM2BV2 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Gender | Female |
| Max Current Rating | 25A |
| Max Voltage Rating (DC) | 48V |
| Mount | Panel |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for Switchcraft 35PM2BV2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.