
Right-angle, 3.5mm mono audio jack for PCB mounting. Features a female connector with 3 positions and 3 terminals, utilizing a solder termination. Constructed with brass, plastic, and thermoplastic body materials, and copper alloy contacts with nickel and silver plating. Operates within a temperature range of -20°C to 65°C and has a voltage rating of 250V. RoHS compliant and UL94 V-1 flammability rated.
Switchcraft 35RAPC2AV technical specifications.
| Audio Type | MONO |
| Body Color | Black |
| Body Material | Brass, Plastic, Thermoplastic |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Silver |
| Depth | 18.5mm |
| Flammability Rating | UL94 V-1 |
| Gender | Female |
| Height | 11.4mm |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, PCB |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Orientation | Right Angle |
| Package Quantity | 560 |
| Packaging | Bulk |
| Pin Diameter | 3.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 35RAPC |
| Shielding | Unshielded |
| Size | 3.5mm |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 35RAPC2AV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
