
Switchcraft 35RAPC2AV4 technical specifications.
| Body Color | Black |
| Body Material | Brass |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Silver, Nickel |
| Depth | 18.5mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Mount | Through Hole, Panel |
| Number of Ports | 1 |
| Orientation | Vertical |
| Package Quantity | 560 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 35 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 35RAPC2AV4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.