
Right-angle, 3-pole audio/RCA connector featuring a female jack configuration with a through-hole, panel, and board mount. This unshielded connector utilizes copper alloy contacts with nickel and silver plating, offering a 250V voltage rating and solder termination. The black brass body ensures durability, and the component is lead-free and RoHS compliant.
Switchcraft 35RAPC2BH3 technical specifications.
| Body Color | Black |
| Body Material | Brass |
| Body/Shell Style | JACK |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Silver |
| Depth | 17.5mm |
| DIN Conformance | No |
| Gender | Female |
| IEC Conformance | No |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Manufacturer Series | 35RAPC2BH3 |
| MIL Conformance | No |
| Mount | Through Hole, Panel, Board |
| Number of Contacts | 5 |
| Number of Poles | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Option | General Purpose |
| Orientation | Right Angle |
| Package Quantity | 560 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 35 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 35RAPC2BH3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
