
Right-angle audio/video connector, featuring a 3-pole configuration with a 3.5mm pin diameter. This female jack offers solder termination and a through-hole, panel mount design. Constructed with brass and plastic body materials, it utilizes copper alloy contacts with nickel and silver plating. Rated for 250V, this RoHS compliant component is unshielded and presented in bulk packaging.
Switchcraft 35RAPC2BV4 technical specifications.
| Body Color | Black |
| Body Material | Brass, Plastic |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Silver |
| Depth | 18mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 8.1mm |
| Mount | Through Hole, Panel |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Orientation | Right Angle |
| Outside Diameter | 3.5mm |
| Package Quantity | 560 |
| Packaging | Bulk |
| Pin Diameter | 3.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 35 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 35RAPC2BV4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.