
Right-angle audio connector featuring a 3-pole, 3-position configuration with a 3.5mm pin diameter. This female jack offers solder termination and is designed for through-hole, panel, board, and PCB mounting. Constructed with a brass and plastic black body, it utilizes copper alloy contacts plated with nickel and silver. Rated for 500V, this RoHS compliant component is unshielded and suitable for general-purpose applications.
Switchcraft 35RAPC4BH3 technical specifications.
| Body Color | Black |
| Body Material | Brass, Plastic |
| Body/Shell Style | JACK |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Silver |
| Depth | 17.5mm |
| DIN Conformance | No |
| Gender | Female |
| IEC Conformance | No |
| Lead Free | Lead Free |
| Length | 11.5mm |
| Manufacturer Series | 35RAPC4BH3 |
| MIL Conformance | No |
| Mount | Through Hole, Panel, Board, PCB |
| Number of Contacts | 5 |
| Number of Poles | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Option | General Purpose |
| Orientation | Right Angle |
| Package Quantity | 560 |
| Packaging | Bulk |
| Pin Diameter | 3.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 35RAPC |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 500V |
| Weight | 0.059966oz |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 35RAPC4BH3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
