
Right-angle, 3-pole female audio/video jack with a 3.5mm pin diameter. Features a stereo audio type, solder termination, and nickel/silver plated copper alloy contacts. Constructed with brass, plastic, and thermoplastic body materials in black, it offers a UL94 V-0 flammability rating and 500V voltage rating. Designed for through-hole PCB mounting, this unshielded connector is lead-free and RoHS compliant.
Switchcraft 35RAPC4BHN2 technical specifications.
| Audio Type | STEREO |
| Body Color | Black |
| Body Material | Brass, Plastic, Thermoplastic |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Silver |
| Depth | 15mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 6mm |
| Lead Free | Lead Free |
| Length | 12mm |
| Mount | Through Hole, PCB |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Right Angle |
| Package Quantity | 840 |
| Packaging | Bulk |
| Pin Diameter | 3.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 35RAPC |
| Shielding | Unshielded |
| Size | 3.5mm |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 35RAPC4BHN2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
