
Right-angle, 3-pole audio/video connector with a 3.5mm diameter jack. Features a female gender, solder terminal, and locking mechanism. Constructed with brass and plastic body materials, copper alloy contacts plated with nickel, silver, and tin. Rated for 500V, this through-hole, panel, and PCB mountable connector is lead-free and RoHS compliant.
Switchcraft 35RAPC4BV4 technical specifications.
| Body Color | Black |
| Body Material | Brass, Plastic |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Silver, Tin |
| Depth | 18.5mm |
| Diameter | 3.5mm |
| Gender | Female |
| Height | 12.3mm |
| Lead Free | Lead Free |
| Length | 8.1mm |
| Mount | Through Hole, Panel, PCB |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Right Angle |
| Outside Diameter | 3.5mm |
| Package Quantity | 560 |
| Packaging | Bulk |
| Pin Diameter | 3.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 35RAPC |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 35RAPC4BV4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
