
Right-angle, 3-pole audio/video jack with a 3.5mm diameter. Features a brass body with black coloring, copper alloy contacts plated with nickel, silver, and tin, and a solder termination. This unshielded, through-hole mount connector offers 5 contacts and a 500V voltage rating, is lead-free, RoHS compliant, and comes in bulk packaging.
Switchcraft 35RAPC4BVN4 technical specifications.
| Body Color | Black |
| Body Material | Brass |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Silver, Tin |
| Diameter | 3.5mm |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Right Angle |
| Package Quantity | 560 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 35 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 35RAPC4BVN4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
