Switchcraft 35RAPC7J technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Product Length (mm) | 15 |
| Product Depth (mm) | 16.1 |
| Product Height (mm) | 26.7 |
| Type | 3.5MM Stereo Jack |
| Gender | F/F |
| Number of Contacts | 2/2 |
| Termination Method | Solder |
| Cage Code | 82389 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Switchcraft 35RAPC7J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.