
3.5mm stereo audio/video jack, right-angle, through-hole mount with solder terminals. Features a 3-pole configuration, shielded design, and a voltage rating of 500V. Constructed with copper alloy and plastic body materials, copper alloy and brass contacts plated with nickel and silver. Rated UL94 V-0 for flammability, lead-free, and RoHS compliant.
Switchcraft 35RAPC7JS technical specifications.
| Audio Type | STEREO |
| Body Color | Black |
| Body Material | Copper Alloy, Plastic, Thermoplastic |
| Color | Black |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Nickel, Silver |
| Depth | 16.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 26.7mm |
| Lead Free | Lead Free |
| Length | 15mm |
| Mount | Through Hole, PCB |
| Number of Contacts | 3 |
| Number of Ports | 2 |
| Number of Positions | 3 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 35 |
| Shielding | Shielded |
| Size | 3.5mm |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 35RAPC7JS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
