Switchcraft 35RASMT2AHNTRX technical specifications.
| Body Color | Black |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Depth | 17mm |
| Gender | Female |
| Length | 6mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Orientation | Horizontal |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 35RASMT |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 35RASMT2AHNTRX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
