
Right-angle, female audio/video connector featuring a 3-pole configuration for robust signal integrity. This surface mount jack offers a copper alloy contact material with silver plating, rated for 3A and 250V. Designed for reliable performance within a -25°C to 85°C operating temperature range, it provides unshielded connectivity with solder termination. The black, lead-free body is packaged on tape and reel for efficient assembly.
Switchcraft 35RASMT2BHNTRX technical specifications.
| Body Color | Black |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 17mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 35RASMT |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 35RASMT2BHNTRX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
