3.5MM audio jack, female, with 2/1 contacts and 3 terminals. Features straight body orientation and solder lug termination. Designed for panel mount installation with a single port.
Switchcraft 35RM3LS technical specifications.
| Type | 3.5MM Audio Jack |
| Gender | F |
| Number of Contacts | 2/1 |
| Termination Method | Solder Lug |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Terminals | 3 |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Switchcraft 35RM3LS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.