Switchcraft 362P2P2 technical specifications.
| Color | Yellow |
| Connector Type A | Circular |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Max Current Rating | 3A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 10 |
| RoHS Compliant | No |
| Wire/Cable Gauge | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft 362P2P2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.