Switchcraft 36HR03636X technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Lead Free | Lead Free |
| Length | 3foot |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 36HR03636X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
