
Switchcraft 383A technical specifications.
| Features | Shielded |
| Gender | Female |
| Lead Free | Contains Lead |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Series | QG® |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft 383A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.