
The Switchcraft QG Series 3-position male audio connector features a straight orientation and screw termination. It is available in a package quantity of 100. This connector does not meet Reach SVHC compliance requirements.
Switchcraft 387AX technical specifications.
| Gender | Male |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| Series | QG® |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 387AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
