
Switchcraft 389 technical specifications.
| Gender | Female |
| Housing Color | Silver |
| Lead Free | Contains Lead |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | QG® |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft 389 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
