Switchcraft 389XPKG technical specifications.
| Housing Color | Silver |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | QG® |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 389XPKG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.