
This Switchcraft QG series connector features a silver housing color and is shielded for electromagnetic interference protection. It has a horizontal orientation and is designed for free hanging applications. The connector is available in a bulk packaging quantity of 100 pieces.
Switchcraft 390X technical specifications.
| Gender | Male |
| Housing Color | Silver |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Horizontal |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | QG® |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 390X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
