Switchcraft 391Q43 technical specifications.
| Color | Grey |
| Connector Type A | Plug, XLR |
| Connector Type B | Plug, XLR |
| Lead Free | Contains Lead |
| Mount | Free Hanging |
| RoHS Compliant | No |
| Series | 391Q |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft 391Q43 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.