Switchcraft 41203 technical specifications.
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft 41203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.