
Switchcraft 41290 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Diameter | 3.3mm |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Lead Free |
| Material | Rubber |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | MIL-E-QUAL® |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 41290 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.