
Switchcraft 412X technical specifications.
| Body Color | Black |
| Body Material | Brass |
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Free Hanging |
| Packaging | Bulk |
| Series | TWIN-PLUG® |
| Shielding | Unshielded |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 412X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.