
Straight, male, 6.35mm twin stereo plug connector with a brass body and copper alloy contacts plated in tin. Features a polybutylene housing, screw termination, and unshielded design. Rated for 24V DC and 1W power consumption, this free-hanging, cable-mount component is RoHS compliant.
Switchcraft 414 technical specifications.
| Body Material | Brass |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Gender | Male |
| Height | 40mm |
| Lead Free | Contains Lead |
| Lead Length | 310mm |
| Material | Polybutylene |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Ports | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Power Consumption | 1W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TWIN-PLUG® |
| Shielding | Unshielded |
| Termination | Screw |
| Thickness | 20mm |
| DC Rated Voltage | 24V |
| Weight | 27.2g |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 414 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
