
Switchcraft 41495 technical specifications.
| Color | Black |
| Contact Material | Brass |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Length | 17.5mm |
| Material | Nylon |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Strip |
| Series | MIL-E-QUAL® |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 41495 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.