
Sealed, straight, male circular connector with 2 positions and 2 contacts. Features brass pins with gold plating and solder cup termination. Rated for 600V AC/DC, with a maximum operating temperature of 125°C. Constructed with a black nylon/polyamide body and shell, offering IP67 sealing. Mountable via panel, bulkhead, front side nut, or free hanging. RoHS compliant.
Switchcraft 4182-2PG-300 technical specifications.
| Approvals | UL, CSA |
| Body Material | Nylon, Polyamide |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Pin |
| Depth | 25.4mm |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 15.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Front Side Nut, Free Hanging |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Gold |
| Primary Type | Sealed |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Multi-Con-X |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 4182-2PG-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
