3-position, straight, male circular connector with solder cup termination for panel or bulkhead mounting. Features brass contacts with gold plating, a 23A current rating, and a 600V voltage rating. Operates within a -55°C to 115°C temperature range and offers IP67 environmental sealing. Designed for wire gauges from 14AWG to 12AWG.
Switchcraft 4182-3PG-3ES technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 23A |
| Depth | 25.4mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | Multi-Con-X® |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 4182-3PG-3ES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.