
3-position, straight, panel mount circular connector with solder cup termination for 12-14 AWG wire. Features brass contacts with gold plating, a 23A current rating, and a 600V voltage rating. This unshielded, IP67 rated connector operates between -55°C and 115°C, with a black nylon shell and front-side nut mounting. RoHS compliant for general applications.
Switchcraft 4182-3SG-3ES technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 23A |
| Depth | 25.4mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | Multi-Con-X® |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 4182-3SG-3ES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.