
Switchcraft 42295 technical specifications.
| Color | Black |
| Material | Nylon |
| Output Current | 400mA |
| Series | MIL-E-QUAL® |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 42295 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.