Field-installable, 4-position male circular connector with straight orientation. Features brass contacts with gold plating for superior conductivity, rated for 23A current and 600V voltage. Constructed with a black nylon shell and IP67 rating for robust environmental protection. Designed for panel or bulkhead mounting with front-side nut, utilizing crimp termination for secure connections. Operating temperature range from -40°C to 115°C.
Switchcraft 4280-4PG-300 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 23A |
| Depth | 25.4mm |
| Gender | Male |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 3 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | Multi-Con-X® |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 4280-4PG-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.