5-position, female circular connector with straight orientation and panel mount bulkhead design. Features brass contacts with gold plating for superior conductivity, rated for 23A current and 600V voltage. This IP67 rated component operates within a temperature range of -40°C to 125°C and utilizes crimp termination. Constructed with a black nylon shell, it offers a robust and reliable connection solution.
Switchcraft 4280-5SG-300 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 23A |
| Depth | 25.4mm |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | Multi-Con-X® |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 4280-5SG-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.