General purpose, 6-position, male circular connector with straight orientation. Features brass contacts with gold plating, rated for 23A and 600V, with a maximum operating temperature of 115°C. Constructed with a black nylon/polyamide body and shell, offering IP67 environmental sealing. Designed for panel or bulkhead mounting with a front-side nut, utilizing crimp termination for its 6 male terminals.
Switchcraft 4280-6PG-300 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 23A |
| Depth | 25.4mm |
| Gender | Male |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | Multi-Con-X |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 4280-6PG-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.