
4-position, straight, male circular connector with solder cup termination. Features brass contacts with gold plating, a nylon/polyamide body, and a black color. Rated IP67 for sealing and 600V operating supply voltage. Mounts via panel, bulkhead, front side nut, or jam nut. Approvals include UL and CSA, with RoHS compliance.
Switchcraft 4282-4PG-300 technical specifications.
| Approvals | UL, CSA |
| Body Material | Nylon, Polyamide |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Pin |
| Depth | 25.4mm |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 15.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Gold |
| Primary Type | Sealed |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Multi-Con-X |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 4282-4PG-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
