4-position, 4-contact female circular connector for panel or bulkhead mounting. Features straight orientation, solder cup termination, and a current rating of 23A at 600V. Constructed with brass contacts plated in gold, a black nylon shell, and rated IP67 for environmental protection. Suitable for wire gauges 14-12AWG, with an operating temperature range of -40°C to 115°C.
Switchcraft 4282-4SG-3ES technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 23A |
| Depth | 25.4mm |
| Gender | Female |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | No |
| Series | Multi-Con-X® |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft 4282-4SG-3ES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.