Black O-ring connector featuring brass contacts with gold plating for enhanced conductivity. Constructed with Teflon insulation and a rubber material for durability. This general-purpose circular connector, part of the Multi-Con-X® series, is lead-free and REACH SVHC compliant. Supplied in bulk packaging with 25 units per package.
Switchcraft 4290 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Length | 25.9mm |
| Material | Rubber |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Series | Multi-Con-X® |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 4290 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.