Switchcraft 4297 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | Teflon |
| Length | 33.3mm |
| Material | Rubber |
| Mount | Flanges |
| Number of Contacts | 4 |
| Package Quantity | 25 |
| Series | Multi-Con-X® |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 4297 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.