
2-position, straight, panel mount phone jack with 4 terminals and 1 port. Features a copper alloy body with nickel and tin plating, and copper alloy contacts. Rated for 48V DC and 250mA current, operating between -20°C and 65°C. Solder termination and unshielded design.
Switchcraft 42A technical specifications.
| Body Color | Silver |
| Body Material | Copper Alloy, Metal, Plastic |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Tin |
| Current Rating | 250mA |
| Depth | 9.52mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 15.47mm |
| Max Current Rating | 250mA |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 48V |
| Mount | Panel, Chassis Mount |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pin Diameter | 0.141inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | TINI-JAX® |
| Shielding | Unshielded |
| Size | 6.35mm |
| Termination | Solder |
| Voltage Rating | 48V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 42A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
