
6-position, male, straight, panel mount circular connector with solder cup termination. Features brass contacts with gold plating, a 23A current rating, and a 600V voltage rating. Constructed with a black nylon shell, it offers IP67 environmental sealing and operates within a temperature range of -40°C to 115°C. Designed for wire gauges from 18AWG to 16AWG.
Switchcraft 4382-6PG-3ES technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 23A |
| Depth | 25.4mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | Multi-Con-X® |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 4382-6PG-3ES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
