
Switchcraft 43A technical specifications.
| Body Color | Silver |
| Body Material | Copper Alloy |
| Color | Silver |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Nickel |
| Current Rating | 250mA |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Current Rating | 250mA |
| Max Voltage Rating (DC) | 48V |
| Mount | Panel |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | TINI-JAX® |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 48V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 43A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
